TE Connectivity FN2500-15-08-C13

Emc/emi Filter, 1 Phase, 277 VAC / 400 VDC, M4 Screw, 15A, FN2500 Series
$ 30.82
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2500-15-08-C13.

IHS

Datasheet6 pages0 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+20.83%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity FN2500-15-08-C13 provided by its distributors.

EMC/EMI FILTER, 1 PHASE, 277 VAC / 400 VDC, M4 SCREW, 15A, FN2500 SERIES
Power Line Filters 15A 10nF M4 Screws, Low Profile, EMC/EMI Filter
FN2500-15-08-C13, TE Connectivity / SCHAFFNER EMC
Single Phase EMI Filter, 277V, 0-60HzHz
LINE FILT 400VDC 277VAC 15A CHAS
FN2500-15-08-C13 Current Rating: 15 A Input Termination Type: Threaded Stud Output Termination Type: Threaded Stud Leakage Current (Max) (120VAC, 60Hz): .45 mA Leakage Current (Max) (250VAC, 50Hz): .87 mA 15 A Threaded Stud .45 mA | TE Connectivity |
Power Line Filter, 1-Ph, 15A, 277Vac; Filter Applications:General Purpose; Voltage Rating:277Vac; Current Rating:15A; No. Of Phases:Single Phase; No. Of Stages:1 Stage; Filter Input Terminals:Screw; Filter Output Terminals:Screw Rohs Compliant: Yes |Schaffner FN2500-15-08-C13

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty