TE Connectivity FN2450F-6-61

Safe And Ergonomic EMC/EMI Filter With Very Low Leakage Current 6 Amp | Schaffner FN2450F-6-61
$ 36.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2450F-6-61.

IHS

Datasheet5 pages0 years ago

RS (Formerly Allied Electronics)

Sager Electronics

TME

Supply Chain

Introduction Date2025-05-21
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity FN2450F-6-61 provided by its distributors.

Safe And Ergonomic EMC/EMI Filter With Very Low Leakage Current 6 Amp | Schaffner FN2450F-6-61
Power Line Filters 6A 0.52mA 10.5mH EMC/EMI LOW LEAKAGE
Single Phase EMI Filter, 250V, 50/60HzHz
Single Phase Plastic Housing Filter 250Vac, 6A, Ring Lug Terminals, 3.3Nf Rohs Compliant: Yes |Schaffner FN2450F-6-61
FN2450F-6-61, TE CONNECTIVITY / SCHAFFNER
EMC/EMI LINE FILTER 250VAC 6A CHASS MNT
SINGLE PHASE PLASTIC HOUSING F
FN2450F-6-61 Current Rating: 6 A Input Termination Type: Ring Terminal Output Termination Type: Ring Terminal Leakage Current (Max) (120VAC, 60Hz): .27 mA Leakage Current (Max) (250VAC, 50Hz): .47 mA Standard Performance Single Phase Filters Fn2450 & Safe And Ergonomic Emc/rfi Filter With Very Low Leakage Current | 6 A Ring Terminal .27 mA | Part Number: FN2450F-6-61 | Internal Number: 810016-SF | FN2450F-6-61 Current Rating: 6 A Input Termination Type: Ring Terminal Output Termination Type: Ring Terminal Leakage Current (Max) (120VAC, 60Hz): .27 mA Leakage Current (Max) (250VAC, 50Hz): .47 mA Standard Performance Single Phase Filters Fn2450 & Safe And Ergonomic Emc/rfi Filter With Very Low Leakage Current | 6 A Ring Terminal .27 mA | Part# FN2450F-6-61 | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 810016
  • FN2450F-6/61