TE Connectivity FN2415L-16-29

Power Line Filter EMC 0Hz to 400Hz 16A 250VAC Terminal Block Flange Mount
$ 50.93
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2415L-16-29.

IHS

Datasheet4 pages0 years ago

Electro Sonic

Sager Electronics

TME

Inventory History

3 month trend:
+90.00%

Supply Chain

Introduction Date2025-07-23
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity FN2415L-16-29 provided by its distributors.

Power Line Filter EMC 0Hz to 400Hz 16A 250VAC Terminal Block Flange Mount
Single Phase Chassis Mount Filter 250VAC, 16A, STB Terminal 29, <3mA
Power Line Filters 16A 3mH EMC Filter 2.59mA LeakgeCurrent
Single Phase EMI Filter, 250V, 400Hz
FN2415L-16-29, TE CONNECTIVITY / SCHAFFNER
LINE FILTER 250VAC 16A CHASS MNT
Power Line Filter, 1Phase, 16A, Tb; Filter Applications:General Purpose; Voltage Rating:250Vac; Current Rating:16A; No. Of Phases:Single Phase; No. Of Stages:2 Stage; Filter Input Terminals:Terminal Block Rohs Compliant: Yes |Schaffner FN2415L-16-29
FN2415L-16-29 Current Rating: 16 A Input Termination Type: Terminal Block Output Termination Type: Terminal Block Leakage Current (Max) (120VAC, 60Hz): 1.49 mA Leakage Current (Max) (250VAC, 50Hz): 2.59 mA High Performance Filters Fn2415 & Single Phase Emc Filter For Control Equipment | 16 A Terminal Block 1.49 mA | Part Number: FN2415L-16-29 | Internal Number: 821961-SF | TE Connectivity | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty