TE Connectivity FN2415L-10-29

Power Line Filter EMC 0Hz to 400Hz 10A 250VAC Terminal Block Flange Mount
$ 51.015
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2415L-10-29.

IHS

Datasheet4 pages0 years ago

Electro Sonic

Sager Electronics

TME

Inventory History

3 month trend:
-7.75%

Supply Chain

Country of OriginThailand
Introduction Date2020-07-30
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity FN2415L-10-29 provided by its distributors.

Power Line Filter EMC 0Hz to 400Hz 10A 250VAC Terminal Block Flange Mount
Power Line Filters 10A 4.2mH EMC Filter 2.59mA LeakgeCurren
SINGLE PHASE CHASSIS MOUNT FILTER 250VAC, 10A, STB TERMINAL 29,
Single Phase EMI Filter, 250V, 400Hz
FN2415L-10-29, TE CONNECTIVITY / SCHAFFNER
LINE FILTER 250VAC 10A CHASS MNT
SINGLE PHASE CHASSIS MOUNT FIL
Power Line Filter, 1Phase, 10A, Tb; Filter Applications:General Purpose; Voltage Rating:250Vac; Current Rating:10A; No. Of Phases:Single Phase; No. Of Stages:2 Stage; Filter Input Terminals:Terminal Block Rohs Compliant: Yes |Schaffner FN2415L-10-29
FN2415L-10-29 Current Rating: 10 A Input Termination Type: Terminal Block Output Termination Type: Terminal Block Leakage Current (Max) (120VAC, 60Hz): 1.49 mA Leakage Current (Max) (250VAC, 50Hz): 2.59 mA 10 A Terminal Block 1.49 mA | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty