TE Connectivity FN2412H-32-33

Power Line Filter 0Hz to 400Hz 32A 520VAC Terminal Block DIN Rail
$ 142.54
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2412H-32-33.

TME

Datasheet4 pages0 years ago

element14 APAC

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity FN2412H-32-33 provided by its distributors.

Power Line Filter 0Hz to 400Hz 32A 520VAC Terminal Block DIN Rail
SINGLE PHASE DIN RAIL MOUNT 32 A FILTER,SAFETY TERMINAL BLOCK,HIGH VOLTAGE
EMC/RFI FILTER 1-PH 32A 520 VAC SAFETY DIN RAIL HIGH VOLT FN 2412 SERIES
SINGLE PHASE DIN RAIL MOU LTER 520VAC 32A STB TER
Schaffner Chassis Mount and Din Rail Filters
Single Phase EMI Filter, 520V, 400HzHz
FN2412H-32-33, TE CONNECTIVITY / SCHAFFNER
Single Phase DIN Rail Mount Filte
Power Line Filters FN2412H-32/33
FILTER, POWER LINE, 32A, 300VAC;
FILTER 1PH CHASSIS 32AMP AWG 6
Filter, Power Line, 32A, 300Vac; Current Rating:32A; Voltage Rating:300Vac; Filter Type:Emi, Rfi; Filter Terminals:Screw; Inductance Min:-; Capacitance:-; Leakage Current Max:3.4Ma; Product Range:Fn 2410/Fn 2412 Series; Svhc:No Rohs Compliant: Yes |Schaffner FN2412H-32-33
FN2412H-32-33 Current Rating: 32 A Input Termination Type: Terminal Block Output Termination Type: Terminal Block Leakage Current (Max) (120VAC, 60Hz): 1.49 mA Leakage Current (Max) (250VAC, 50Hz): 2.6 mA Standard Performance Single Phase Filters Fn2410 And Fn2412 & Emc/rfi Filters For Industrial Electronic | 32 A Terminal Block 1.49 mA | Part Number: FN2412H-32-33 | Internal Number: 806170-SF | FN2412H-32-33 Current Rating: 32 A Input Termination Type: Terminal Block Output Termination Type: Terminal Block Leakage Current (Max) (120VAC, 60Hz): 1.49 mA Leakage Current (Max) (250VAC, 50Hz): 2.6 mA Standard Performance Single Phase Filters Fn2410 And Fn2412 & Emc/rfi Filters For Industrial Electronic | 32 A Terminal Block 1.49 mA | Part# FN2412H-32-33 | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 806170
  • FN2412H-32/33