TE Connectivity FN2211-1000-99-C30-R55

Dc Busbar Filter 1000Vdc, 1000A, 10Uf, 1Mohm Rohs Compliant: Yes |Schaffner FN2211-1000-99-C30-R55
$ 989.625
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2211-1000-99-C30-R55.

TME

Datasheet4 pages0 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+40.00%

Supply Chain

Country of OriginHungary
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-05-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity FN2211-1000-99-C30-R55 provided by its distributors.

Dc Busbar Filter 1000Vdc, 1000A, 10Uf, 1Mohm Rohs Compliant: Yes |Schaffner FN2211-1000-99-C30-R55
Power Line Filters 1000A 55W w/Cy caps 1000VDC DC filter
Data Line Filter, 2 Function(s), 1000V, 1000A, 4 Pin(s)
FN2211-1000-99-C30-R55, TE CONNECTIVITY / SCHAFFNER
LINE FLTR 1000VDC 1KA CHASS MNT
FN2211-1000-99-C30-R55 Current Rating: 1000 A Operating Voltage: 1000 VDC Input Termination Type: Busbar Output Termination Type: Busbar Compact High-Current Dc Emc/rfi Filter For Solar Application | 1000 A 1000 VDC Busbar | Part Number: FN2211-1000-99-C30-R55 | Internal Number: 814983-SF | TE Connectivity | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 814983