TE Connectivity FN2200B-75-34

DC Emc/emi Filter For Photovoltaic Inverters 75 Amp No Ground Capacitors
$ 187.141
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2200B-75-34.

IHS

Datasheet5 pages0 years ago

JRH Electronics

element14 APAC

Newark

Burklin Elektronik

Inventory History

3 month trend:
+167%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-04-07
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity FN2200B-75-34 provided by its distributors.

DC EMC/EMI FILTER FOR PHOTOVOLTAIC INVERTERS 75 AMP NO GROUND CAPACITORS
Power Line Filter 75A 1200VDC Terminal Block Flange Mount
Power Line Filters 1200V 75A MEDICAL DC FILTER
LINE FILTER 1.2KVDC 75A CHASSIS
LINE FLTR 1200VDC 75A CHASS MNT
POWER LINE FILTER, EMI/RFI, 75A, 1.2KV; Current Rating:75A; Voltage Rating:1.2kV; Filter Type:EMI, RFI; Filter Terminals:Screw; Inductance Min:-; Capacitance:-; Leakage Current Max:-; Product Range:FN 2200; SVHC:No SVHC RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 803514
  • FN2200B-75/34