TE Connectivity FN2090B-30-08

Power Line Filter Multi-Stage EMI 0Hz to 400Hz 30A 250VAC Threaded Stud Chassis Mount
$ 91.12
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2090B-30-08.

IHS

Datasheet7 pages0 years ago

Newark

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+136%

Supply Chain

Country of OriginThailand
Introduction Date2008-03-06
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity FN2090B-30-08 provided by its distributors.

Power Line Filter Multi-Stage EMI 0Hz to 400Hz 30A 250VAC Threaded Stud Chassis Mount
MILTI Stage Excellent Performance Filter 30 Amp Medical | Schaffner FN2090B-30-08
Single Phase Filt 2-Stage FN2090 30A Med
Power Line Filters 30A M4 SCREW MEDICAL MEDICAL
Single Phase EMI Filter, 250V, 50/60HzHz
FN2090B-30-08, TE CONNECTIVITY / SCHAFFNER
Filter AC/DC EMI 250V 50/60Hz 30A
Single Phase Chassis Mount Filter
LINE FILTER 250VAC/VDC 30A CHASS
Power Line Filter, 1-Ph, 30A, 250Vac; Filter Applications:Medical; Voltage Rating:250Vac; Current Rating:30A; No. Of Phases:Single Phase; No. Of Stages:2 Stage; Filter Input Terminals:Stud; Filter Output Terminals:Stud Rohs Compliant: Yes |Schaffner FN2090B-30-08

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FN 2090B-30-08
  • FN2090B-30/08