TE Connectivity FN2090A-16-06

Power Line Filter Multi-Stage EMI 0Hz to 400Hz 16A 250VAC Solder Lug Flange Mount
$ 72.38
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2090A-16-06.

IHS

Datasheet7 pages0 years ago

Electro Sonic

TME

Sager Electronics

Newark

Inventory History

3 month trend:
+39.66%

Supply Chain

Country of OriginThailand
Introduction Date2006-03-24
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity FN2090A-16-06 provided by its distributors.

Power Line Filter Multi-Stage EMI 0Hz to 400Hz 16A 250VAC Solder Lug Flange Mount
SINGLE PHASE CHASSIS MOUNT FILTER 250VAC, 16A, 2-STAGE LF AND HF, FASTON, <0.5MA
Multi Stage Excellent Performance Filter 16 Amp | Schaffner FN2090A-16-06
Power Line Filters 16A SAFETY FASTON GENERAL PURPOSE FLTR
Single Phase EMI Filter, 250V, 50/60HzHz
FN2090A-16-06, TE CONNECTIVITY / SCHAFFNER
LINE FILTER 110V/250VAC 16A CHAS
FILTER 1PH CHASSIS 16AMP FASTO
Mains Filter Dimensions L x W x H: 113.5 x 57.5 x 45.4 mm Resistance technical notation: 0M22 Temperature range: -25 ... 100 °C Weight: 425 g IEC-climate category: 25/100/21 Termination type: Faston 6.3 x 0.8 mm, Solderable Rated voltage: 250 VAC Resistance: 0.22 MOhm
Two-Stage Filter, Emi, 4Mh, 16A; Filter Applications:General Purpose; Voltage Rating:250Vac; Current Rating:16A; No. Of Phases:Single Phase; No. Of Stages:2 Stage; Filter Input Terminals:Quick Connect; Product Range:Fn 2090 Series Rohs Compliant: Yes |Schaffner FN2090A-16-06

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 802496
  • FN2090A-16/06
  • FN2090A1606