TE Connectivity FN2090A-10-06

Power Line Filter Multi-Stage EMI 0Hz to 400Hz 10A 250VAC Solder Lug Flange Mount
$ 39.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2090A-10-06.

IHS

Datasheet7 pages0 years ago

Newark

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+594%

Supply Chain

Country of OriginThailand
Introduction Date2006-03-24
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity FN2090A-10-06 provided by its distributors.

Power Line Filter Multi-Stage EMI 0Hz to 400Hz 10A 250VAC Solder Lug Flange Mount
Multi Stage Excellent Performance Filter 10 Amp | Schaffner FN2090A-10-06
Power Line Filters 10A SAFETY FASTON GENERAL PURPOSE FLTR
Single Phase Chassis Mount Filter 250VAC 10A 2-St
SINGLE PHASE CHASSIS MOUN TER 250VAC 10A 2-STAGE
Single Phase EMI Filter, 250V, 50/60HzHz
FN2090A-10-06, TE CONNECTIVITY / SCHAFFNER
LINE FILTER 110V/250VAC 10A CHAS
FILTER 1PH CHASSIS 10AMP FASTO
Power Line Filter, 1-Ph, 10A, 250Vac; Filter Applications:General Purpose; Voltage Rating:250Vac; Current Rating:10A; No. Of Phases:Single Phase; No. Of Stages:2 Stage; Filter Input Terminals:Quick Connect Rohs Compliant: Yes |Schaffner FN2090A-10-06

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 802494
  • FN 2090A-10-06
  • FN2090A-10/06