TE Connectivity FN2080-16-08

Power Line Filter 0Hz to 400Hz 16A 250VAC Threaded Stud Flange Mount
$ 92.445
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2080-16-08.

IHS

Datasheet6 pages0 years ago

Master Electronics

TME

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+15.00%

Supply Chain

Introduction Date2025-03-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity FN2080-16-08 provided by its distributors.

Power Line Filter 0Hz to 400Hz 16A 250VAC Threaded Stud Flange Mount
Power Line Filters HI PERFORM 16A FILTER MUTI-STAGE
Single Phase Chassis Mount Filter 250Vac, 16A, 2-Stage Lf, Screw Rohs Compliant: Yes |Schaffner FN2080-16-08
SINGLE PHASE CHASSIS MOUNT 16 A FILTER M4 SCREW
Single Phase EMI Filter, 250V, 50/60HzHz
FN2080-16-08, TE CONNECTIVITY / SCHAFFNER
Schaffner General Purpose Filters
LINE FILTER 110V/250VAC 16A CHAS
LINE FILTER 110/250VAC 16A CHASS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800637
  • FN 2080-16-08
  • FN2080 -16 -08
  • FN2080-16/08