TE Connectivity FN2080-12-08

Power Line Filters Single Phase Chassis Mount Filter 250VAC, 12A, 2-Stage LF, Screw
$ 62.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2080-12-08.

IHS

Datasheet6 pages0 years ago

TME

Sager Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity FN2080-12-08 provided by its distributors.

Power Line Filters Single Phase Chassis Mount Filter 250VAC, 12A, 2-Stage LF, Screw
Single Phase EMI Filter, 250V, 50/60HzHz
Multi-stage High Performance EMI Filter
FN2080-12-08, TE CONNECTIVITY / SCHAFFNER
LINE FILTER 250VAC/VDC 12A CHASS
SINGLE PHASE CHASSIS MOUNT FIL
FN2080-12-08 Current Rating: 12 A Input Termination Type: Threaded Stud Output Termination Type: Threaded Stud Leakage Current (Max) (120VAC, 60Hz): .38 mA Leakage Current (Max) (250VAC, 50Hz): .66 mA High Performance Single Phase Filters Fn2080 & Multi Stage High Performance Ac/dc Emc/rfi Filter | 12 A Threaded Stud .38 mA | Part Number: FN2080-12-08 | Internal Number: 821027-SF | FN2080-12-08 Current Rating: 12 A Input Termination Type: Threaded Stud Output Termination Type: Threaded Stud Leakage Current (Max) (120VAC, 60Hz): .38 mA Leakage Current (Max) (250VAC, 50Hz): .66 mA High Performance Single Phase Filters Fn2080 & Multi Stage High Performance Ac/dc Emc/rfi Filter | 12 A Threaded Stud .38 mA | Part# FN2080-12-08 | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty