TE Connectivity FN2080-12-07

Power Line Filters HI PERFORM 12A FILTER MUTI-STAGE
$ 64.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2080-12-07.

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2025-07-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity FN2080-12-07 provided by its distributors.

Power Line Filters HI PERFORM 12A FILTER MUTI-STAGE
Single Phase Chassis Mount Filter 250Vac, 12A, 2-Stage Lf, Wire Rohs Compliant: Yes |Schaffner FN2080-12-07
SINGLE PHASE CHASSIS MOUNT 12 A FILTER INSUL. WIRE
Single Phase EMI Filter, 250V, 50/60HzHz
FN2080-12-07, TE CONNECTIVITY / SCHAFFNER
Schaffner General Purpose Filters
LINE FILTER 110V/250VAC 12A CHAS
LINE FILTER 110/250VAC 12A CHASS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800635
  • FN2080-12/07