TE Connectivity FN2080-10-07

Power Line Filter 0Hz to 400Hz 10A 250VAC Quick Connect Flange Mount
$ 62.321
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2080-10-07.

IHS

Datasheet6 pages0 years ago

Master Electronics

Arrow Electronics

TME

Sager Electronics

Inventory History

3 month trend:
-1.18%

Supply Chain

Country of OriginThailand
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity FN2080-10-07 provided by its distributors.

Power Line Filter 0Hz to 400Hz 10A 250VAC Quick Connect Flange Mount
Power Line Filters HI PERFORM 10A FILTER MUTI-STAGE
Single Phase Chassis Mount Filter 250Vac, 10A, 2-Stage Lf, Wire Rohs Compliant: Yes |Schaffner FN2080-10-07
SINGLE PHASE CHASSIS MOUNT 10 A FILTER INSUL. WIRE
Single Phase EMI Filter, 250V, 50/60HzHz
FN2080-10-07, TE CONNECTIVITY / SCHAFFNER
Schaffner General Purpose Filters
LINE FILTER 110V/250VAC 10A CHAS
LINE FILTER 110/250VAC 10A CHASS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800633
  • FN2080 -10 -07
  • FN2080-10/07