TE Connectivity FN2070M-6-06

Power Line Filter 0Hz to 400Hz 6A 250VAC Quick Connect Flange Mount
$ 35.566
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2070M-6-06.

IHS

Datasheet7 pages0 years ago

TME

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+625%

Supply Chain

Country of OriginThailand
Introduction Date2017-06-07
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity FN2070M-6-06 provided by its distributors.

Power Line Filter 0Hz to 400Hz 6A 250VAC Quick Connect Flange Mount
SINGLE PHASE CHASSIS MOUNT 6 A FILTER,FAST-ON INCREASED PERF.
Power Line Filters 6A MEDICAL MULTI-STAGE
Single Phase EMI Filter, 250V, 50/60HzHz
FN2070M-6-06, TE CONNECTIVITY / SCHAFFNER
Schaffner General Purpose Filters
LINE FILTER 110V/250VAC 6A CHASS
SINGLE PHASE CHASSIS MOUNT FIL
FILTER, 6A, MULTI STAGE, CHASSIS; Voltage Rating, AC:250V; Current Rating:6A; No. of Phases:1; External Length / Height:45.4mm; Width, External:57.5mm; External Depth:113.5mm; Approval Bodies:VDE, CSA, SEV; Capacitance X Type Capacitor:1µF; Capacitance Y Type Capacitor:47nF; Fixing Centres:103mm; Inductance:7.8mH; Leakage Current:0.4mA; Max Supply Frequency:400Hz; No. of X Type Capacitors:1; No. of Y Type Capacitors:2; Standard:IEC950; Terminal Type:6.35mm x 0.8mm; Weight:450g

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800733
  • FN 2070M-6-06
  • FN2070M-6/06