TE Connectivity FN2070M-3-06

Power Line Filter Multi-Stage EMI 0Hz to 400Hz 3A 250VAC Solder Lug Chassis Mount
$ 24.817
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2070M-3-06.

IHS

Datasheet7 pages0 years ago

TME

Sager Electronics

Newark

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity FN2070M-3-06 provided by its distributors.

Power Line Filter Multi-Stage EMI 0Hz to 400Hz 3A 250VAC Solder Lug Chassis Mount
FILTER MULTI-STAGE EMI ENHANCED PERFORMANCEL 3A FAST-ON CONNECTION CHASSIS MOUNT
SINGLE PHASE CHASSIS MOUNT 3 A FILTER,FAST-ON INCREASED PERF.
Power Line Filters 3A FASTON GENERAL PURPOSE FLTR
Single Phase Chassis Mount Filter 250VAC 3A 2-Sta
Single Phase EMI Filter, 250V, 50/60HzHz
LINE FILTER 110V/250VAC 3A CHASS
SINGLE PHASE CHASSIS MOUNT FIL
Power Line Filter, Emi, 3A, 250Vac; Filter Applications:General Purpose; Voltage Rating:250Vac; Current Rating:3A; No. Of Phases:Single Phase; No. Of Stages:2 Stage; Filter Input Terminals:Quick Connect; Product Range:Fn 2070 Series Rohs Compliant: Yes |Schaffner FN2070M-3-06

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800804
  • FN2070M- 3 -06
  • FN2070M-3/06