TE Connectivity FN2070M-16-06

Power Line Filter Multi-Stage EMI 0Hz to 400Hz 16A 250VAC Solder Lug Flange Mount
$ 66.45
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2070M-16-06.

IHS

Datasheet7 pages0 years ago

element14 APAC

TME

Sager Electronics

Newark

Supply Chain

Country of OriginThailand
Introduction Date2017-06-07
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity FN2070M-16-06 provided by its distributors.

Power Line Filter Multi-Stage EMI 0Hz to 400Hz 16A 250VAC Solder Lug Flange Mount
FILTER MULTI-STAGE EMI ENHANCED PERFORMANCEL 16A FAST-ON CONNECT CHASSIS MOUNT
Power Line Filters 16A MEDICAL MULTI-STAGE
Single Phase EMI Filter, 250V, 50/60HzHz
FN2070M-16-06, TE CONNECTIVITY / SCHAFFNER
Schaffner General Purpose Filters
FILTER, 16A, MULTI STAGE, CHASSIS
LINE FILTER 110V/250VAC 16A CHAS
SINGLE PHASE CHASSIS MOUNT FIL
FILTER, 16A, MULTI STAGE, CHASSIS; Filter Type:Medical; Current Rating:16A; Voltage Rating AC:250V; Leakage Current:0.4mA; Capacitance:1µF; Min Inductance:2.8mH; SVHC:No SVHC; Approval Bodies:VDE, CSA, SEV; Capacitance X Type ;RoHS Compliant: Yes
FILTER, 16A, MULTI STAGE, CHASSIS; Current Rating:16A; Voltage Rating:250V; Filter Type:EMI, RFI; Filter Terminals:Quick Connect; Inductance Min:2.8mH; Capacitance:1µF; Leakage Current Max:2µA; Product Range:-; SVHC:No SVHC (15-Jan-2019); Approval Bodies:CSA, SEV, VDE; Capacitance X:1µF; Capacitance Y:47nF; External Depth:119mm; External Length / Height:57.6mm; External Width:85.5mm; Fixing Centres:109mm; Inductance:2.8mH; Leakage Current:0.4mA; No. of Phases:Single Phase; No. of X Type Capacitors:1; No. of Y Type Capacitors:2; Standard:IEC950; Supply Frequency Max:400Hz; Voltage Rating VAC:250V; Weight:1000g

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800735
  • FN 2070M-16-06
  • FN2070M-16 -06
  • FN2070M-16/06