TE Connectivity FN2070-6-07

Power Line Filter Multi-Stage EMI 0Hz to 400Hz 6A 250VAC Wire Lead Chassis Mount
$ 34.69
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2070-6-07.

IHS

Datasheet7 pages0 years ago

Arrow Electronics

Master Electronics

TME

Sager Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginThailand
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity FN2070-6-07 provided by its distributors.

Power Line Filter Multi-Stage EMI 0Hz to 400Hz 6A 250VAC Wire Lead Chassis Mount
FILTER AC MULTI-STAGE EMI 1 PH OP-V 250VAC CURR 6A CHASSIS MNT FN 2070 SERIES
Power Line Filters 6A 250VAC 50/60Hz Wire Leads
Single Phase Chassis Mount Filter 250VAC 6A 2-Sta
Single Phase EMI Filter, 250V, 50/60HzHz
PWR LINE FILTER MULTI-STAGE CHASSIS-MNT
Schaffner General Purpose Filters
LINE FILTER 110V/250VAC 6A CHASS
Mains Filter Dimensions L x W x H: 113.5 x 57.5 x 45.5 mm Resistance technical notation: 0M22 Temperature range: -25 ... 100 °C Weight: 450 g IEC-climate category: 25/100/21 Termination type: Leads Rated voltage: 250 VAC Resistance: 0.22 MOhm
Filter, Emi, Single Phase, 6A, 0.734Ma; Filter Applications:General Purpose; Voltage Rating:250Vac; Current Rating:6A; No. Of Phases:Single Phase; No. Of Stages:2 Stage; Filter Input Terminals:Quick Connect; Filter Type:1 Phase Rohs Compliant: Yes |Schaffner FN2070-6-07

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800624
  • FN 2070-6-07
  • FN 2070-6/07
  • FN2070 - 6 -07
  • FN2070-6/07
  • FN2070607