TE Connectivity FN2030Z-4-06

Power Line Filter General Purpose EMI 0Hz to 400Hz 4A 250VAC Quick Connect Flange Mount
$ 18.95
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2030Z-4-06.

IHS

Datasheet7 pages0 years ago

TME

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+109%

Supply Chain

Country of OriginThailand
Introduction Date2011-06-16
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity FN2030Z-4-06 provided by its distributors.

Power Line Filter General Purpose EMI 0Hz to 400Hz 4A 250VAC Quick Connect Flange Mount
SINGLE PHASE EMI FILTER HIGH ATTENUATION GENERAL 4A 250VAC CHASSIS FASTON
Power Line Filter 0 to 400Hz 4A 250VDC/VAC Faston Chassis Mount
Power Line Filters 4A Fast-on SRGE PLSE PROTECTION
Single Phase Chassis Mount HP Filter 250VAC 4A Fa
Single Phase EMI Filter, 250V, 50/60HzHz
FN2030Z-4-06, TE CONNECTIVITY / SCHAFFNER
LINE FILTER 250VAC/VDC 4A CHASS
FILTER 1PH CHASSIS 4AMP FASTON
Filter, 4A, Chassis Mount; Current Rating:4A; Voltage Rating:250V; Filter Type:Emi, Rfi; Filter Terminals:Quick Connect; Inductance Min:14Mh; Capacitance:0.33Μf; Leakage Current Max:520Μa; Product Range:-; Svhc:No Svhc (15-Jan-2019);rohs Compliant: Yes |Schaffner FN2030Z-4-06

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FN2030Z-4/06