TE Connectivity FN2030Z-20-06

Power Line Filter General Purpose EMI 0Hz to 400Hz 20A 250VAC Quick Connect Flange Mount
$ 33.681
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2030Z-20-06.

IHS

Datasheet7 pages0 years ago

Farnell

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginThailand
Introduction Date2011-06-16
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity FN2030Z-20-06 provided by its distributors.

Power Line Filter General Purpose EMI 0Hz to 400Hz 20A 250VAC Quick Connect Flange Mount
SINGLE PHASE EMI FILTER HIGH ATTENUATION GENERAL 20A 250VAC CHASSIS FASTON
1-stage filter, 50 to 400 Hz, 20 A, 250 V (DC), 250 VAC, 4 mH, faston plug 6.3 mm, FN2030Z-20-06
Power Line Filters 20A Fast-on SRGE PLSE PROTECTION
Single Phase EMI Filter, 250V, 50/60HzHz
FN2030Z-20-06, TE CONNECTIVITY / SCHAFFNER
Filter, 20A, Chassis Mount; Current Rating:20A; Voltage Rating:250V; Filter Type:Emi, Rfi; Filter Terminals:Stud; Inductance Min:4Mh; Capacitance:1Μf; Leakage Current Max:870Μa; Product Range:-; Svhc:No Svhc (15-Jan-2019); Bleed Rohs Compliant: Yes |Schaffner FN2030Z-20-06
LINE FILTER 250VAC/VDC 20A CHASS
LINE FILTER 250VDC/VAC 20A CHAS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FN2030Z-20/06