TE Connectivity FN2030M-3-06

Power Line Filter General Purpose EMI 0Hz to 400Hz 3A 250VAC/250VDC Solder Lug Chassis Mount
$ 17.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2030M-3-06.

IHS

Datasheet7 pages0 years ago

Master Electronics

TME

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2025-07-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity FN2030M-3-06 provided by its distributors.

Power Line Filter General Purpose EMI 0Hz to 400Hz 3A 250VAC/250VDC Solder Lug Chassis Mount
SINGLE PHASE EMI FILTER HIGH ATTENUATION ENHANCED 3A 250VAC CHASSIS FASTON
Power Line Filters 250Vac 3A 14mH Faston EMI Filter
Single Phase EMI Filter, 250V, 400HzHz
FN2030M-3-06, TE CONNECTIVITY / SCHAFFNER
LINE FILTER 250VAC/VDC 3A CHASS
LINE FILTER 250VDC/VAC 3A CHAS
Power Line Filter, Emi, 3A, 250Vac; Filter Applications:General Purpose; Voltage Rating:250Vac; Current Rating:3A; No. Of Phases:Single Phase; No. Of Stages:1 Stage; Filter Input Terminals:Quick Connect; Product Range:Fn 2030 Series Rohs Compliant: Yes |Schaffner FN2030M-3-06
FN2030M-3-06 Current Rating: 3 A Input Termination Type: FASTON Output Termination Type: FASTON Leakage Current (Max) (120VAC, 60Hz): 2.28 mA Leakage Current (Max) (250VAC, 50Hz): 3.4 mA High Performance Single Phase Filters Fn2030 & General Purpose Ac/dc Emc/rfi Filter With High Attenuation Performance | 3 A FASTON 2.28 mA | Part Number: FN2030M-3-06 | Internal Number: 817056-SF | FN2030M-3-06 Current Rating: 3 A Input Termination Type: FASTON Output Termination Type: FASTON Leakage Current (Max) (120VAC, 60Hz): 2.28 mA Leakage Current (Max) (250VAC, 50Hz): 3.4 mA High Performance Single Phase Filters Fn2030 & General Purpose Ac/dc Emc/rfi Filter With High Attenuation Performance | 3 A FASTON 2.28 mA | Part# FN2030M-3-06 | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty