TE Connectivity FN2030B-20-06

Power Line Filter General Purpose EMI 0Hz to 400Hz 20A 250VAC Solder Lug Chassis Mount Medical
$ 32.871
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2030B-20-06.

IHS

Datasheet7 pages0 years ago

RS (Formerly Allied Electronics)

Master Electronics

TME

Sager Electronics

Inventory History

3 month trend:
-51.87%

Supply Chain

Country of OriginThailand
Introduction Date2006-03-24
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity FN2030B-20-06 provided by its distributors.

Power Line Filter General Purpose EMI 0Hz to 400Hz 20A 250VAC Solder Lug Chassis Mount Medical
SINGLE PHASE EMI FILTER HIGH ATTENUATION MEDICAL 20A 250VAC CHASSIS FASTON
Power Line Filters 20A MEDICAL FASTON GENERAL PURPOSE FLTR
Single Phase Filt. 1Stage FN2030 20A Med
Single Phase EMI Filter, 250V, 50/60HzHz
LINE FILTER 250VAC 20A CHASS MNT
Single-Stage Filter, Medical, 4Mh, 20A; Filter Applications:Medical; Voltage Rating:250V; Current Rating:20A; No. Of Phases:Single Phase; No. Of Stages:1 Stage; Filter Input Terminals:Quick Connect; Product Range:Fn 2030 Series Rohs Compliant: Yes |Schaffner FN2030B-20-06
FN2030B-20-06 Current Rating: 20 A Input Termination Type: FASTON Output Termination Type: FASTON Leakage Current (Max) (120VAC, 60Hz): 0 mA Leakage Current (Max) (250VAC, 50Hz): 0 mA High Performance Single Phase Filters Fn2030 & General Purpose Ac/dc Emc/rfi Filter With High Attenuation Performance | 20 A FASTON 0 mA | Part Number: FN2030B-20-06 | Internal Number: 802523-SF | FN2030B-20-06 Current Rating: 20 A Input Termination Type: FASTON Output Termination Type: FASTON Leakage Current (Max) (120VAC, 60Hz): 0 mA Leakage Current (Max) (250VAC, 50Hz): 0 mA High Performance Single Phase Filters Fn2030 & General Purpose Ac/dc Emc/rfi Filter With High Attenuation Performance | 20 A FASTON 0 mA | Part# FN2030B-20-06 | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 802523
  • FN 2030B-20-06
  • FN2030B-20/06