TE Connectivity FN2030A-4-06

Single Phase Emi Filter High Attenuation Safety 1A 250VAC Chassis Faston
$ 17.562
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2030A-4-06.

IHS

Datasheet7 pages0 years ago

RS (Formerly Allied Electronics)

TME

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginThailand
Introduction Date2006-03-24
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity FN2030A-4-06 provided by its distributors.

SINGLE PHASE EMI FILTER HIGH ATTENUATION SAFETY 1A 250VAC CHASSIS FASTON
Single Phase Chassis Mount Hp Filter 250Vac, 4A, Faston,
Power Line Filters 4A FAST ON LOW CAPACITANCE
Single Phase EMI Filter, 250V, 50/60HzHz
FN2030A-4-06, TE CONNECTIVITY / SCHAFFNER
Schaffner General Purpose Filters
LINE FILTER 250VAC 4A CHASS MNT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty