TE Connectivity FN2010N1-3-06

Power Line Filter General Purpose EMI 0Hz to 400Hz 3A 250VAC Quick Connect Flange Mount
$ 12.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2010N1-3-06.

IHS

Datasheet7 pages0 years ago

Master Electronics

TME

Sager Electronics

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2025-03-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity FN2010N1-3-06 provided by its distributors.

Power Line Filter General Purpose EMI 0Hz to 400Hz 3A 250VAC Quick Connect Flange Mount
SINGLE PHASE CHASSIS MOUNT FILTER 250VAC 3A FASTON N1 TYPE
Power Line Filters 250Vac 3A 2.5mH Faston EMI Filter
Single Phase EMI Filter, 250V, 400HzHz
FN2010N1-3-06, TE CONNECTIVITY / SCHAFFNER
LINE FILTER 250VAC/VDC 3A CHASS
Power Line Filter, Emi, 3A, 250Vac; Filter Applications:General Purpose; Voltage Rating:250Vac; Current Rating:3A; No. Of Phases:Single Phase; No. Of Stages:1 Stage; Filter Input Terminals:Quick Connect; Product Range:Fn 2010 Series Rohs Compliant: Yes |Schaffner FN2010N1-3-06
FN2010N1-3-06 Current Rating: 3 A Input Termination Type: FASTON Output Termination Type: FASTON Leakage Current (Max) (120VAC, 60Hz): 3.08 mA Leakage Current (Max) (250VAC, 50Hz): 4.91 mA Standard Performance Single Phase Filters Fn2010 & General Purpose Ac/dc Emc/rfi Filter | 3 A FASTON 3.08 mA | Part Number: FN2010N1-3-06 | Internal Number: 817049-SF | TE Connectivity | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty