TE Connectivity FN2010N1-1-06

Power Line Filter General Purpose EMI 0Hz to 400Hz 1A 250VAC Quick Connect Flange Mount
$ 12.504
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2010N1-1-06.

IHS

Datasheet7 pages0 years ago

Master Electronics

TME

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginThailand
Introduction Date2017-05-10
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity FN2010N1-1-06 provided by its distributors.

Power Line Filter General Purpose EMI 0Hz to 400Hz 1A 250VAC Quick Connect Flange Mount
SINGLE PHASE CHASSIS MOUNT FILTER 250VAC 1A FASTON N1 TYPE
Power Line Filters 250Vac 1A 12mH Faston EMI Filter
Single Phase EMI Filter, 250V, 400HzHz
FN2010N1-1-06, TE CONNECTIVITY / SCHAFFNER
LINE FILTER 250VAC/VDC 1A CHASS
LINE FILTER 250VDC/VAC 1A CHAS
Power Line Filter, Emi, 1A, 250Vac; Filter Applications:General Purpose; Voltage Rating:250Vac; Current Rating:1A; No. Of Phases:Single Phase; No. Of Stages:1 Stage; Filter Input Terminals:Quick Connect; Product Range:Fn 2010 Series Rohs Compliant: Yes |Schaffner FN2010N1-1-06

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty