TE Connectivity FN2010B-20-06

Power Line Filter 0Hz to 400Hz 20A 250VAC Quick Connect Flange Mount
$ 22.01
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2010B-20-06.

IHS

Datasheet7 pages0 years ago

Newark

Arrow Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginThailand
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity FN2010B-20-06 provided by its distributors.

Power Line Filter 0Hz to 400Hz 20A 250VAC Quick Connect Flange Mount
Power Line Filters 20A MEDICAL FASTON GENERAL PURPOSE FLTR
SINGLE PHASE CHASSIS MOUNT 20 A FILTER FAST-ON MEDICAL
Single Phase Filt. 1Stage FN2010 20A Med
Single Phase Chassis Mount Filter 250VAC 20A Fa
Single Phase EMI Filter, 250V, 50/60HzHz
Schaffner General Purpose Filters
Power Line Filter, 1-Ph, 20A, 250Vac; Filter Applications:Medical; Voltage Rating:250Vac; Current Rating:20A; No. Of Phases:Single Phase; No. Of Stages:1 Stage; Filter Input Terminals:Quick Connect; Product Range:Fn 2010 Series Rohs Compliant: Yes |Schaffner FN2010B-20-06
FN2010B-20-06 Current Rating: 20 A Input Termination Type: FASTON Output Termination Type: FASTON Leakage Current (Max) (120VAC, 60Hz): 0 mA Leakage Current (Max) (250VAC, 50Hz): 0 mA Standard Performance Single Phase Filters Fn2010 & General Purpose Ac/dc Emc/rfi Filter | 20 A FASTON 0 mA | Part Number: FN2010B-20-06 | Internal Number: 806062-SF | TE Connectivity | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 806062
  • FN2010B-20/06