TE Connectivity FN2010B-16-06

Power Line Filter 0Hz to 400Hz 16A 250VAC Quick Connect Flange Mount
$ 17.15
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2010B-16-06.

IHS

Datasheet7 pages0 years ago

Master Electronics

_legacy Avnet

TME

Sager Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginThailand
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity FN2010B-16-06 provided by its distributors.

Power Line Filter 0Hz to 400Hz 16A 250VAC Quick Connect Flange Mount
AC/DC EMI FILTER MEDICAL 16A 1-PH 760 VAC FAST-ON CHASSIS FN 2010 SERIES
Power Line Filters 16A MEDICAL FASTON GENERAL PURPOSE FLTR
Single Phase Chassis Mount Filter 250Vac, 16A, Faston,
Single Phase Filt. 1Stage FN2010 16A Med
FN2010B-16-06,TE CONNECTIVITY / SCHAFFNER
LINE FILTER 250VAC 16A CHASS MNT
FN2010B-16-06 Current Rating: 16 A Input Termination Type: FASTON Output Termination Type: FASTON Leakage Current (Max) (120VAC, 60Hz): 0 mA Leakage Current (Max) (250VAC, 50Hz): 0 mA Standard Performance Single Phase Filters Fn2010 & General Purpose Ac/dc Emc/rfi Filter | 16 A FASTON 0 mA | Part Number: FN2010B-16-06 | Internal Number: 800788-SF | TE Connectivity | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800788
  • FN 2010B-16-06
  • FN2010B-16 -06
  • FN2010B-16/06