TE Connectivity FN2010A-6-06

Power Line Filter General Purpose EMI 0Hz to 400Hz 6A 250VAC Quick Connect Chassis Mount
$ 11.809
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2010A-6-06.

IHS

Datasheet7 pages0 years ago

Newark

TME

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+153%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity FN2010A-6-06 provided by its distributors.

Power Line Filter General Purpose EMI 0Hz to 400Hz 6A 250VAC Quick Connect Chassis Mount
SINGLE PHASE CHASSIS MOUNT 6 A FILTER,FAST-ON,LOW LEAKAGE
Single Phase EMI Filter, 250V, 50/60HzHz
Schaffner General Purpose Filters
LINE FILTER 250VAC 6A CHASS MNT
FILTER 1PH CHASSIS 6AMP FASTON
Filter, 1-Phase, 6A, 250Vac; Filter Applications:General Purpose; Voltage Rating:250Vac; Current Rating:6A; No. Of Phases:Single Phase; No. Of Stages:1 Stage; Filter Input Terminals:Quick Connect; Product Range:Fn 2000 Series Rohs Compliant: Yes |Schaffner FN2010A-6-06

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 801011
  • FN 2010A-6-06
  • FN2010A- 6 -06
  • FN2010A-6/06