TE Connectivity FN2010-16-07

Power Line Filter 0Hz to 400Hz 16A 250VAC Wire Lead Flange Mount
$ 19.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2010-16-07.

IHS

Datasheet7 pages0 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+56.07%

Supply Chain

Country of OriginThailand
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity FN2010-16-07 provided by its distributors.

Power Line Filter 0Hz to 400Hz 16A 250VAC Wire Lead Flange Mount
FILTER AC GENERAL PURPOSE EMI 1 PH OP-V 250VAC 16A CHASSIS MNT FN 2010 SERIES
General Purpose Filters 16A 250VAC 50/60Hz Wire Leads
Single Phase EMI Filter, 250V, 50/60HzHz
FN2010-16-07, TE CONNECTIVITY / SCHAFFNER
Single Phase Chassis Mount Filter
LINE FILTER 250VAC 16A CHASS MNT
Power Line Filter, 1-Ph, 16A, 250Vac; Filter Applications:General Purpose; Voltage Rating:250Vac; Current Rating:16A; No. Of Phases:Single Phase; No. Of Stages:1 Stage; Filter Input Terminals:Wire Leaded; Product Range:Fn 2010 Seriesrohs Compliant: Yes |Schaffner FN2010-16-07

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800009
  • FN2010 -16 -07
  • FN2010-16/07