TE Connectivity FN2010-12-07

Filter AC General Purpose Emi 1 Ph Op-v 250VAC 12A Chassis Mnt Fn 2010 Series
$ 14.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2010-12-07.

IHS

Datasheet7 pages0 years ago

TME

Sager Electronics

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+54.74%

Supply Chain

Introduction Date2025-03-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity FN2010-12-07 provided by its distributors.

FILTER AC GENERAL PURPOSE EMI 1 PH OP-V 250VAC 12A CHASSIS MNT FN 2010 SERIES
Power Line Filters 12A 250VAC 50/60Hz Wire Leads
Single Phase Chassis Mount Filter 250VAC 12A Wi
Single Phase EMI Filter, 250V, 50/60HzHz
Schaffner General Purpose Filters
LINE FILTER 250VAC 12A CHASS MNT
POWER LINE FILTER, 12A, 230VAC;

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800598
  • FN2010-12/07