TE Connectivity FG9020

Fiberglass Base Station Antenna with Fixed Type-N Female Connector 900 to 928MHz 0 to 4dBi Bulk
$ 86.764
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FG9020.

IHS

Datasheet4 pages1 year ago

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-20.00%

Supply Chain

Introduction Date2021-11-10
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of TE Connectivity FG9020 provided by its distributors.

Fiberglass Base Station Antenna with Fixed Type-N Female Connector 900 to 928MHz 0 to 4dBi Bulk
Antenna, OMNI, FG, 902-928MHZ | Laird External Antennas FG9020
Whip Antenna Vertical 928MHz 2.15dBi 50Ohm Connector Mount
Base Station/Broadcast Transmission Antenna, 902MHz Min, 928MHz Max, 2.15dB Gain, 360deg 3dB Beamwidth
Antenna Fiberglass 0dBi Gain 928MHz
OMNI,FG,902-928MHZ 915MHz,0dBd
FG9020, TE CONNECTIVITY/AMP BRAND
Whip Antenna, 902-928Mhz; Antenna Type:Whip; Frequency Min:902Mhz; Frequency Max:928Mhz; Antenna Mounting:N Connector; Gain:0Dbi; Vswr:2; Input Power:100W; Input Impedance:50Ohm; Antenna Polarisation:Vertical; Product Range:Fg Rohs Compliant: Yes |Laird External Antennas FG9020
These omnidirectional base station antennas are suited to either indoor or outdoor applications and cover a wide range of applications from Public Safety to IoT. Options include VHF,UHF,700/800/900 MHz, Wi-Fi and Cellular.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty