TE Connectivity / AMP 1623802-4

Fixed Resistor, Metal Oxide Film, 15W, 5000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 1.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1623802-4.

IHS

Datasheet4 pages2 years ago

Electro Sonic

Newark

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-50.16%

CAD Models

Download TE Connectivity / AMP 1623802-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivitySQZR75K0J
Fixed Resistor, Metal Oxide Film, 7W, 5000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityFCB44K7J
Fixed Resistor, Wire Wound, 4W, 4700ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
Res Metal Oxide 5K Ohm 5% 5W ±300ppm/°C Ceramic AXL Thru-Hole Bulk
TE Connectivity / AMP1-1623783-5
Fixed Resistor, Metal Oxide Film, 7W, 4700ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
TE ConnectivitySBCHE154K7J
Fixed Resistor, Wire Wound, 17W, 4700ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 5000ohm, 158.1139V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE Connectivity2-1623728-3
TE Connectivity 2-1623728-3 High Power Wirewound Resistor 4.7 kΩ 11 W 5% Radial
Ceramic through hole resistor 5% 30ppm/C 5kOhm 5W

Descriptions

Descriptions of TE Connectivity / AMP 1623802-4 provided by its distributors.

Fixed Resistor, Metal Oxide Film, 15W, 5000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Metal Film Resistors - Through Hole SQZ15 5K 5% (METAL FILM)
Chip Resistor 5kΩ ±5% 15W ±300ppm/°C TH 48mm × 12.5mm × 13mm
Sqz15 5K 5% (Metal Film); |Cgs Te Connectivity SQZR155KJ
SQZ15 5K 5% (METAL FILM) Resistance Value: 5K Ω Element Type: Metal Oxide Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 15 W Wirewound Resistor: Horizontal Mount | 5K Ω Metal Oxide Power Resistor | Part Number: SQZR155KJ | Internal Number: 1623802-4 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQZR155KJ