TE Connectivity SQZR75K0J

Fixed Resistor, Metal Oxide Film, 7W, 5000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SQZR75K0J.

Electro Sonic

Datasheet6 pages12 years ago
Datasheet3 pages15 years ago
Datasheet4 pages1 year ago

TE Connectivity

Sager Electronics

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+16.45%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivityFCB44K7J
Fixed Resistor, Wire Wound, 4W, 4700ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity SQZR75K0J provided by its distributors.

Fixed Resistor, Metal Oxide Film, 7W, 5000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Metal Film 5K Ohm 5% 7W ±300ppm/C Ceramic RDL Box/Loose
SQZ7 5K0 5% (METAL FILM) Resistance Value: 5K Ω Element Type: Wire Wound Metal Oxide Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 7 W Through-Hole Resistor | 5K Ω Wire Wound Power Resistor | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1623803-1