Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity FCA-325-BZ3

28V AgCdO+Gold plating 25A 3C 3PDT-Convert Plugin Power Relays ROHS
$ 375.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FCA-325-BZ3.

IHS

Datasheet4 pages2 years ago
Datasheet2 pages18 years ago

Sager Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+4.65%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2003-10-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity / AMP5-1617753-9
Electromechanical power Relay 28VDC 290Ohm 25A 3PDT(43.64x26.04x25.65)mm Flange Military power Relay
TE Connectivity6-1617753-0
Electromechanical power Relay 28VDC 290Ohm 25A 3PDT(43.64x26.04x25.65)mm Flange Military power Relay
TE Connectivity / AMP5-1617753-9
Electromechanical power Relay 28VDC 290Ohm 25A 3PDT(43.64x26.04x25.65)mm Flange Military power Relay
Schneider Electric389FXCXC1-24D
Relay;E-Mech;Gen-Purp;3PDT;Cur-Rtg 20A;Ctrl-V 24DC;Vol-Rtg 150AC;Side Flange
TE ConnectivityFCA-325-BZ4
Power Relay, 3PDT, 28 VDC, 10 A, FCA Series, Through Hole, Non Latching
TE ConnectivityFCA-325-BZ3
28V AgCdO+Gold plating 25A 3C 3PDT-Convert Plugin Power Relays ROHS
TE ConnectivityFCA-325-BY3
POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 28VDC (COIL), 25A (CONTACT), PANEL MOUNT
Power Relay 24VDC 7.5A 3PDT(80.5x61.5x81)mm Bracket
Weidmuller8690760000
Power/Signal Relay, 3PDT, Momentary, 0.07A (Coil), 24VDC (Coil), 1600mW (Coil), DC Input, AC Output, Panel Mount

Descriptions

Descriptions of TE Connectivity FCA-325-BZ3 provided by its distributors.

28V AgCdO+Gold plating 25A 3C 3PDT-Convert Plugin Power Relays ROHS
Electromechanical Relay 3PDT 25A 28VDC Through Hole
Power Relay 28VDC 25A 3PDT Flange
Power/Signal Relay, 3 Form C, 3PDT-CO, Momentary, 0.097A (Coil), 28VDC (Coil), 2720mW (Coil), 25A (Contact), 28VDC (Contact), DC Input, AC/DC Output
Fca-325-Bz3; |Cii Te Connectivity FCA-325-BZ3
RELAY GEN PURPOSE 3PDT 25A 28V
General Purpose Relays FCA-325-BZ3
Military/Aerospace Mid-Range Relays
FCA-325-BZ3 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Polarized, Monostable Contact Arrangement: 3 Form C 3PDT-CO Contact Current Rating: 25 A General Purpose Power Relay DC Polarized, Monostable 3 Form C 3PDT-CO | Electromechanical Relay | Part Number: FCA-325-BZ3 | Internal Number: 4-1617753-9 | TE Connectivity | CII

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1617753-9
  • FCA325BZ3