Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity FCA-325-BY3

Power/signal Relay, 3PDT, Momentary, 28VDC (coil), 25A (contact), Panel Mount
$ 319.043
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FCA-325-BY3.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Master Electronics

Sager Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-8.64%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-19
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP5-1617753-9
Electromechanical power Relay 28VDC 290Ohm 25A 3PDT(43.64x26.04x25.65)mm Flange Military power Relay
TE Connectivity6-1617753-0
Electromechanical power Relay 28VDC 290Ohm 25A 3PDT(43.64x26.04x25.65)mm Flange Military power Relay
TE Connectivity / AMP5-1617753-9
Electromechanical power Relay 28VDC 290Ohm 25A 3PDT(43.64x26.04x25.65)mm Flange Military power Relay
TE ConnectivityFCA-325-BZ4
Power Relay, 3PDT, 28 VDC, 10 A, FCA Series, Through Hole, Non Latching
TE ConnectivityFCA-325-BZ3
28V AgCdO+Gold plating 25A 3C 3PDT-Convert Plugin Power Relays ROHS
TE ConnectivityFCA-325-BY3
POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 28VDC (COIL), 25A (CONTACT), PANEL MOUNT
Power Relay 24VDC 7.5A 3PDT(80.5x61.5x81)mm Bracket
Weidmuller8690760000
Power/Signal Relay, 3PDT, Momentary, 0.07A (Coil), 24VDC (Coil), 1600mW (Coil), DC Input, AC Output, Panel Mount

Descriptions

Descriptions of TE Connectivity FCA-325-BY3 provided by its distributors.

POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 28VDC (COIL), 25A (CONTACT), PANEL MOUNT
Cross Referenced to TE CNTY AMP - Part: AMP4-1617753-6
General Purpose Relays FCA-325-BY3 MID RANGE RELAYS
Fca-325-By3/ Pkg; |Cii Te Connectivity FCA-325-BY3
INDUSTRIAL RELAYS 3FORMC (3PDT)
Special Order: FCA-325-BY3 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Polarized, Monostable Contact Arrangement: 3 Form C 3PDT-CO Contact Current Rating: 25 A General Purpose Power Relay DC Polarized, Monostable 3 Form C 3PDT-CO | Electromechanical Relay | Part Number: FCA-325-BY3 | Internal Number: 4-1617753-6 | TE Connectivity | CII

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1617753-6
  • FCA325BY3