What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric 389FXCXC1-24D

Relay; E-Mech; Gen-Purp; 3PDT; Cur-Rtg 20A; Ctrl-V 24DC; Vol-Rtg 150AC; Side Flange
$ 41.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 389FXCXC1-24D.

IHS

Datasheet6 pages11 years ago

element14 APAC

Master Electronics

Lectro Components

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+763%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2015-07-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Side Flange, Enclosed Power Relay, Octal, 20 A, 8 Pins, Quick Connect
TE Connectivity4-1608065-9
18732C200 Panel Mount Power Relay 24VDC 20 AMPS AT 120/240/277VAC
Schneider ElectricW389CX-8
POWER RELAY, DPDT, 24VDC, 25A, FLANGE
TE Connectivity9-1393146-8
Electromechanical Relay 24VDC 345Ohm 40A 3PDT (38.5x35.5x55.5)mm THT Power Relay
TE Connectivity9-1393146-6
Electromechanical Relay 24VDC 345Ohm 40A 3PDT (73.5x38.5x35.5)mm Flange Power Relay
Weidmuller8690760000
Power/Signal Relay, 3PDT, Momentary, 0.07A (Coil), 24VDC (Coil), 1600mW (Coil), DC Input, AC Output, Panel Mount

Descriptions

Descriptions of Schneider Electric 389FXCXC1-24D provided by its distributors.

Relay;E-Mech;Gen-Purp;3PDT;Cur-Rtg 20A;Ctrl-V 24DC;Vol-Rtg 150AC;Side Flange
Electromechanical Relay, 3PDT, 13A (Contact), 28VDC (Contact), AC/DC Output
Power Relay; Series:389F; Coil Voltage VDC Nom:24V; Coil Resistance:400ohm; No. of Poles:3; Contacts:3PDT; Relay Mounting:Plug In; Height:73.66mm; Width:38.86mm; Depth:35.56mm; Carry Current:25A; Relay Terminals:Quick Connect
RELAY, 3PDT, 150VAC, 28VDC, 20A; Contact Configuration:3PDT; Coil Voltage:24VDC; Contact Current:20A; Product Range:389F Series; Relay Mounting:Panel Mount; Coil Type:-; Contact Voltage VAC:150V; Relay Terminals:Quick Co
MAGNECRAFT 389FXCXC1-24D Relay, 11Pin, 3PDT, 20A, 24VDC. More details: Relay, Side Flange Mounting, 11 Pins, 3PDT Contact Form, 20 Contact Amp Rating (Resistive), 24VDC Coil Volts, Contact Material Silver Alloy, Coil VA Rating 3.5, Hz 50/60, Features Side Flange and Flag Indicator, Standards UL, CSA, CE

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 389FXCXC1-24D.