TE Connectivity FC2231-0000-0100-L

Compression Load Cell |Amp Te Connectivity FC2231-0000-0100-L
$ 56.23
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FC2231-0000-0100-L.

IHS

Datasheet4 pages1 year ago

Master Electronics

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.43%

CAD Models

Download TE Connectivity FC2231-0000-0100-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity FC2231-0000-0100-L provided by its distributors.

Compression Load Cell |Amp Te Connectivity FC2231-0000-0100-L
LOAD CELL, 100LBF, 5.25V, -40 TO 85DEG C; Load Capacity:45.36kg; Supply Voltage:5VDC; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Cell Output mV / V:20; Product Range:FC22 Series; SVHC:No SVHC (27-Ju
MID RANGE COMPRESSION SENSOR Force Sensor Type: OEM Compression Load Cells Force Direction: Compression Full Scale Range: 100 lbf Operating Temperature Range: -40 – 85 °C Operating Temperature Range: -40 – 185 °F OEM Compression Load Cells | Compression Load Cell-100/150Mv/.5-4.5V | Part Number: FC2231-0000-0100-L | Internal Number: FC2231-0000-0100-L | TE Connectivity | MEAS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FC2231-0000-0100-L.