TE Connectivity ER74R03KT

Fixed Resistor, Wire Wound, 3W, 0.03ohm, 100V, 10% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 0.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ER74R03KT.

IHS

Datasheet4 pages2 years ago

Master Electronics

JRH Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity ER74R03KT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity / AMP6-1623746-0
Fixed Resistor, Wire Wound, 3W, 0.033ohm, 100V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1623795-2
Fixed Resistor, Wire Wound, 5W, 0.033ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySBL4R033J
RESISTOR, METAL FILM, RES 0.033 OHMS, PWR-RTG 4 W, TOL 5%,AXIAL, CERAMIC HOUSED
Stackpole ElectronicsMR3FT30L0
Res Metal Film 0.03 Ohm 1% 3W ±50ppm/C to ±400ppm/C Molded AXL T/R
Stackpole ElectronicsBR5JB30L0
Fixed Resistor, 5W, 0.03ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity ER74R03KT provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 0.03ohm, 100V, 10% +/-Tol, 200ppm/Cel, Through Hole Mount
ER Series 3 W 0.03 Ohm ±10 % ±200 ppm/°C Through Hole Axial Wirewound Resistor
Axial FIXED RESISTOR ER CGS 0.236Diax0.531L 6.00mmx13.50mm 3W 30mOhm ±200ppm/C
RESISTOR, WIREWOUND, RES 0.03 OHMS, PWR-RTG 2.5 W, TOL 10%,AXIAL, SILICONE COAT
Res Wirewound 0.03 Ohm 10% 3W 0ppm/C to ±200ppm/C Conformal Coated AXL Medical Ammo
ER74 R03 10% AMMO PK Resistance Value: .03 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 10 % Power Rating: 3 W 0.03 Ω Wire Wound Power Resistor 10 % | Through-Hole Resistor | Part Number: ER74R03KT | Internal Number: 6-1623746-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1623746-3