TE Connectivity ER582R2JT

Fixed Resistor, Wire Wound, 7W, 2.2ohm, 200V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
$ 0.806
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ER582R2JT.

Electro Sonic

Datasheet6 pages12 years ago
Datasheet16 pages18 years ago

Farnell

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity ER582R2JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityER742R2JT
Fixed Resistor, Wire Wound, 3W, 2.2ohm, 100V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ2R2
Fixed Resistor, Metal Oxide Film, 3W, 2.2ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityROX2SJ2R2
Through Hole Resistor, Rox Series, 2.2 Ohm, 2 W, 5%, 350 V, Axial Leaded Rohs Compliant: Yes
Stackpole ElectronicsCF14JT2R20
Fixed Resistor, Carbon Film, 0.25W, 2.2ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivityER742R2JT
Fixed Resistor, Wire Wound, 3W, 2.2ohm, 100V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 2.2ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 2.2ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 3W, 2.2ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityCFR25J2R2
Fixed Resistor, Thin Film, 0.33W, 2.2ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity ER582R2JT provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 2.2ohm, 200V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
Res Wirewound 2.2 Ohm 5% 7W 0ppm/C to 60ppm/C Conformal Coated AXL Ammo Pack
RESISTOR, WIREWOUND, RES 2.2 OHMS, PWR-RTG 6 W, TOL 5%, AXIAL, SILICONE COAT
Through-Hole Resistors, Power Resistor, 22.2 x 8 mm, 2 Termination, Ammo Packed, 5 %, Wire Wound, Resistance Class Up to 1kΩ, 2.2 Ω, 7 W, CGS ER
Special Order: ER58 2R2 5% AMMO Resistance Value: 2.2 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 7 W Through-Hole Resistor | 2.2 Ω Wire Wound Power Resistor 5 % | Part Number: ER582R2JT | Internal Number: 1-1623750-9 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1623750-9
  • 1-1623750-9.