Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity EP1W10RJ

10 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity EP1W10RJ.

TE Connectivity

Technical Drawing1 page14 years ago

Farnell

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+154%

CAD Models

Download TE Connectivity EP1W10RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-04-02
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityRR01J10RTB
Fixed Resistor, Metal Film, 1W, 10ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity2176081-1
Fixed Resistor, Wire Wound, 1W, 10ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1879352-7
Fixed Resistor, Metal Film, 2W, 10ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JT10R0
Fixed Resistor, Metal Oxide Film, 1W, 10ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF1JB10R0
Fixed Resistor, Metal Oxide Film, 1W, 10ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF18JT9R10
Fixed Resistor, Carbon Film, 0.125W, 9.1ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity2176081-1
Fixed Resistor, Wire Wound, 1W, 10ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity2176082-1
Fixed Resistor, Wire Wound, 3W, 10ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Yageo GroupFKN-50JR-52-10R
FKN Series 10 Ohm 0.5 W ±5 % Axial ±350ppm/°C Through Hole Wirewound Resistor
Yageo GroupKNP100JR-52-10R
Fixed Resistor, Wire Wound, 1W, 10ohm, 3.16V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupRSF100JB-73-10R
Metal Film Resistors 10Ω 1W ±300ppm/℃ ±5% Plugin,D4.5xL11.5mm Through Hole Resistors ROHS

Descriptions

Descriptions of TE Connectivity EP1W10RJ provided by its distributors.

10 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating
Fixed Resistor, Wire Wound, 1W, 10ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
POWER RESISTOR, 10 OHM, 1W, +/-5% TOL, ANTI SURGE, AXIAL LEADS, COMPACT SIZE
Through-Hole Resistors, Power Resistor, 12 x 5 mm, 2 Termination, Ammo Packed, 5 %, Wire Wound / Ceramic Composition, Neohm EP
Res, 10R, 5%, 1W, Wirewound, Axial; Resistance:10Ohm; Product Range:Ep Series; Power Rating:1W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:500V; Resistor Technology:Wirewound; Product Diameter:5Mmrohs Compliant: Yes |Cgs Te Connectivity EP1W10RJ
EP 1W 10R 5% Resistance Value: 10 Ω Element Type: Wire Wound Ceramic Composition Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 10 Ω Wire Wound Power Resistor | Part Number: EP1W10RJ | Internal Number: 2176078-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176078-1
  • EP1W10RJ.