TE Connectivity EP10WSS5K1JBB

Fixed Resistor, Wire Wound, 10W, 5100ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 1.393
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity EP10WSS5K1JBB.

IHS

Datasheet3 pages1 year ago

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2025-09-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity EP10WSS5K1JBB provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 5100ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
RESISTOR, 5K1, 5%, 10W, AXIAL;
Resistor wire wound EP10W (SS) 5K1 5%
RS APAC
5.1K¦¸ ¡À5% 10W ¡À300ppm/¡æ 40mm
Resistor, 5K1, 5%, 10W, Axial; Resistance:5.1Kohm; Product Range:Ep Series; Power Rating:10W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:500V; Resistor Technology:Wirewound; Product Diameter:8.5Mmrohs Compliant: Yes |Te Connectivity Neohm EP10WSS5K1JBB
EP 10W (SS) 5K1 5% BULK BOX Resistance Value: 5.1K Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 10 W Through-Hole Resistor | 5.1K Ω Wire Wound Power Resistor 5 % | Part Number: EP10WSS5K1JBB | Internal Number: 9-2176614-0 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty