TE Connectivity ED101-0.2-40M

Common Mode Chokes / Filters ED101 Common Mode Choke 300VAC, 0.2A, 40mH
$ 2.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ED101-0.2-40M.

IHS

Datasheet6 pages0 years ago

Master Electronics

Inventory History

3 month trend:
+92.53%

Supply Chain

Introduction Date2022-03-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity ED101-0.2-40M provided by its distributors.

Common Mode Chokes / Filters ED101 Common Mode Choke 300VAC, 0.2A, 40mH
CM CHOKE, 40000UH, 0.2A, CT COMPENSATED;
Single Phase EMI Filter, 300V, 50/60HzHz
ED101-0.2-40M, TE CONNECTIVITY / SCHAFFNER
ED101-0.2-40M Operating Voltage (Max): 300 VDC Current Rating (Max): .2 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc/rfi Chokes Ed100 / Ed101 - Compact Current-Compensated Series For Led Driver | 300 VDC .2 A PCB Terminal PD2 | Part Number: ED101-0.2-40M | Internal Number: 822323-SF | ED101-0.2-40M Operating Voltage (Max): 300 VDC Current Rating (Max): .2 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc/rfi Chokes Ed100 / Ed101 - Compact Current-Compensated Series For Led Driver | 300 VDC .2 A PCB Terminal PD2 | Part# ED101-0.2-40M | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty