Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity DTM04-2P

Automotive Conn Housing, Rcpt, 2Pos; |Deutsch Te Connectivity DTM04-2P
$ 0.932
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity DTM04-2P.

IHS

Datasheet6 pages2 years ago

Upverter

JRH Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-11.36%

CAD Models

Download TE Connectivity DTM04-2P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-03-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1954097-1
Poke-in SMT connector TYCO 1954097-1, 2-contacts, AWG18-22, /800pcs/
TE Connectivity1954289-1
Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Surface Mount Terminal, Receptacle
TE Connectivity2106431-2
Conn IDC SSL Connector F 2 POS 4mm Solder ST SMD Pocket Tape
Board-In 1 2pin Male Pin Crimping Natural color board mount 8mm*4.4958mm*4.5mm
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 2 Contacts, 1 Row, 3.96 mm, 6442 Series, Nylon, KK 396, Natural

Descriptions

Descriptions of TE Connectivity DTM04-2P provided by its distributors.

Automotive Conn Housing, Rcpt, 2Pos; |Deutsch Te Connectivity DTM04-2P
Combination Line Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
AUTOMOTIVE HOUSING, 2 PIN, MALE, RECEPTACLE, GRAY, 7.5 A, SIZE 20, DTM SERIES
AUTOMOTIVE CONN HOUSING, RCPT, 2POS; Product Range: DTM Series; Gender: Receptacle; No. of Positions: 2Ways; Pitch Spacing: 4.2mm; For Use With: DTM Series Pin Contacts; SVHC: No SVHC (27-Jun-2018)
Lockable = Yes / Pitch mm = 4.19 / Polarised = Yes / Gender = Receptacle / Housing Material = Polyamide / Poles = 2 / Housing Colour = Grey / A mm = 16.2 / Series = DTM / B mm = 41.2 / Rows = 1 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Flammability Rating = UL 94V-0 / Packaging = Bulk
REC, 2P, GRY, N Nominal Voltage Architecture: 48 V 12 V 24 V Number of Positions: 2 Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 1 mm Deutsch Dtm Housing | 48 V 2 | Part Number: DTM04-2P | Internal Number: DTM04-2P | Alias Number: ZPF000000000130131 | 1 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTM 04-2P