Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 51036-0200

Board-In 1 2pin Male Pin Crimping Natural color board mount 8mm*4.4958mm*4.5mm

$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51036-0200.

IHS

Datasheet1 page6 years ago

Molex

Inventory History

3 month trend:
-3.84%

Supply Chain

Country of OriginJP
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity640250-2
Connector; Receptacle; 2; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
TE Connectivity770849-2
Connector Housing, SL-156, Socket, 2 Ways, 3.96 mm, SL-156 Series Contacts
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal
KK 3.96mm Crimp Terminal Housing, Use With Trifurcon Terminals, 2 Circuits, Natural
TE Connectivity1445022-2
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Molex 51036-0200 provided by its distributors.

Board-In 1 2pin Male Pin Crimping Natural color board mount 8mm*4.4958mm*4.5mm
4.00mm Pitch Board-in Housing, Vertical, 2 Circuits, Natural
Conn Housing RCP 2 POS 4mm Crimp ST Cable Mount Bag
Headers & Wire Housings 2CKT BOARD-IN CONN HOUS
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.157 inch Pitch, Solder Terminal, Natural Insulator, Plug
Cross Referenced to MOLEX - Part MOL51036-0200
Housings (Wire To Board / Wire To Wire ) ROHS
CONN HOUSING, 2POS, 4MM, NATURAL; Pitch Spacing:4mm; No. of Contacts:2Contacts; Gender:Plug; Product Range:51036 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Material:-; SVHC:No S

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0510360200
  • 51036-0200 .
  • 510360200