TE Connectivity DT6S-BT-BK

Boot, 6Pos Plug Conn, Black, 180Deg Rohs Compliant: Yes |Te Connectivity DT6S-BT-BK
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity DT6S-BT-BK.

IHS

Datasheet5 pages1 year ago
Datasheet256 pages8 years ago

Electro Sonic

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity DT6S-BT-BK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Descriptions

Descriptions of TE Connectivity DT6S-BT-BK provided by its distributors.

Boot, 6Pos Plug Conn, Black, 180Deg Rohs Compliant: Yes |Te Connectivity DT6S-BT-BK
Boot for DT Series 6 Position Plug Rectangular Connector Housing PVC Black Box
DT6S-BT-BK, TE Connectivity / Deutsch Automotive
Backshell 180° Polyvinyl Chloride
BOOT, 6P, PLG, ST, BLK Primary Product Color: Black Protection & Strain Relief Accessory Type: Boot Primary Product Material: PVC Cable Exit Angle: 180 ° Strain Relief: Without Black Boot PVC 180 ° | Deutsch Dt Connector Strain Relief | Part Number: DT6S-BT-BK | Internal Number: DT6S-BT-BK | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • DT 6S-BT-BK