
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Conrad | 1714007 | 18 | 12h | |||||||||
| Onlinecomponents.com | DT16-6SB-KP01 | 0 | 240 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | DT16-6SB-KP01 | 0 | 1 | Bulk | 7h | |||||||
| Master Electronics | DT16-6SB-KP01 | 0 | 240 | |||||||||
| TTI Europe | DT16-6SB-KP01 | 0 | 1920 | Bulk | 9h |
Download TE Connectivity DT16-6SB-KP01 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity DT16-6SB-KP01 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: