Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 172064-0008

Mega-Fit Right Angle Male, PCB Header, Through Hole, 2 Rows, 8 Contacts, 5.7mm Pitch

$ 5.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 172064-0008.

Molex

Datasheet2 pages12 years ago

TME

JRH Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-32.39%

CAD Models

Download Molex 172064-0008 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-03-12
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

CONN.;RECT./PCB;HEADER;VERTICAL;8 POS.;2 ROW;GOLD PLATE;MEGA-FIT;UL94V-0
CONN.;RECT./PCB;HEADER;VERTICAL;10 POS.;2 ROW;GOLD PLATE;MEGA-FIT;UL94V-0
5.70mm Pitch, Mega-Fit® Vertical Header, 6 Circuits, 381µm Gold (Au) Plating, UL 94 V-0, Tray
TE Connectivity1586041-8
Header, Right Angle, Ul94V-2, 8Way; |Te Connectivity Amp 1586041-8
TE Connectivity828801-3
Conn Shrouded Header (4 Sides) HDR 8 POS 5.6mm Solder RA Side Entry Thru-Hole Automotive
Conn Unshrouded Header HDR 8 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk

Descriptions

Descriptions of Molex 172064-0008 provided by its distributors.

Mega-Fit Right Angle Male, PCB Header, Through Hole, 2 Rows, 8 Contacts, 5.7mm Pitch
CONN.;RECT./PCB;HEADER;RT. ANGLE;8 POS.;2 ROW;GOLD PLATE;MEGA-FIT;UL94V-0
Conn Wire to Board HDR 8 POS 5.7mm Solder RA Thru-Hole Mega-Fit Tray
Connector, Header, 8Pos, 2Row, 5.7Mm; |Molex 172064-0008
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal
Molex 5.7mmpitch8pDouble row pin header Wire-to-board connector, Mega-Fitseries, right angle, Through hole mounting
Headers & Wire Housings MEGA-FIT HDR 08P RA 15AU 94V-0
Mega-Fit RA Hdr Assy 8 ckt 15 micro inch Gold (Au)
Mega-Fit Right-Angle Header, 5.70mm Pitch, Through Hole, Dual Row, 8 Circuits, 0.38µm Gold (Au) Plating, 3.60mm Tail Length, Glow-Wire Capable, Tray, Black
Mega-Fit RA DR TH HDR 15 Au 8CKT
08P MEGA-FIT FEMALE RA GOLD 2R
5.70MM PITCH, MEGA-FIT 8CIRCUI
CONN, R/A PCB HDR, 8POS, 2ROW, 5.7MM/THT; Pitch Spacing: 5.7mm; No. of Contacts: 8Contacts; Gender: Header; Product Range: Mega-Fit 172064 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gol

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 172064-0008.
  • 1720640008