TE Connectivity DT06-6S-E003

Combination Line Connector, 6 Contact(s), Female, Crimp Terminal, Plug
$ 2.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity DT06-6S-E003.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

Electro Sonic

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-01-12
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE ConnectivityDT04-6P-E004
Automotive Connector Housing, Black, DT Series, Receptacle, 6 Ways
TE ConnectivityDT06-6S-C015
Automotive Connector Housing, DT, Plug, 6 Ways, AMP DT Series Size 16 Socket Contacts
TE ConnectivityDT06-6S-CE05
DEUTSCH DT 6 Way Plug Connector with Enhanced Seal Retention, End Cap, Reduced Diameter Seals
Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Mini-Fit Jr™ Tray
Pin Header, R/A, Signal, Wire-to-Board, 4.2 mm, 2 Rows, 6 Contacts, Through Hole Straight
Conn Unshrouded Header HDR 6 POS 3.5mm Solder RA Side Entry Thru-Hole MX 150™ Automotive Tube

Descriptions

Descriptions of TE Connectivity DT06-6S-E003 provided by its distributors.

Combination Line Connector, 6 Contact(s), Female, Crimp Terminal, Plug
Our DEUTSCH DT Plug connectors are male connectors available in 2, 3, 4-, 6-, 8, 12- and 48 positions. These sealed, inline plug connectors are compatible with both DEUTSCH solid and stamped & formed size 16 socket contacts.
PLG, 6P, GRY, N, CAP Nominal Voltage Architecture: 24 V 12 V 48 V Number of Positions: 6 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 1.59 mm Deutsch Dt Plug Connector | 24 V 6 | Part Number: DT06-6S-E003 | Internal Number: DT06-6S-E003 | 1.59 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty