PLG, 4P, GRY, N, XCAP Nominal Voltage Architecture: 24 V 12 V 48 V Number of Positions: 4 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 1.59 mm Deutsch Dt Plug Connector | 24 V | Part Number: DT06-4S-E008 | Internal Number: DT06-4S-E008 | 1.59 mm | TE Connectivity | DEUTSCH
DT06-4S-E008 Deutsch connector socket from TE Connectivity same as Deutsch DT06-4S-E008 4 pin plug inline. DT06-4S-E008 temperature: -55°C to +125°C Ingress Protection (IP) Level: IP68 and IP6K9K (with rear protection, such as backshell).Flammability: UL Recognized. Parts have been successfully tested to the 20 mm Flame Test per Standard UL-94
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
TYCO
Tyco Electronics
TE CONN
TYC
TE CONNECT
TE CONNECTIVITY LTD
TE Connectivity Aerospace Defense and Marine
TYCO ELECTRONICS CORPORATION
TE Connectivity Measurement Specialties
TYCO ELECTRO
TYCO ELEC
TYCO ELECTRONICS CORP
TYCO ELECTRONIC
TE Connectivity Passive Product
TE Application Tooling
TYCO ELECT
TYCO ELE
TE CONNECTIVITY (TYCO)
TE CONNECTIVITY SENSORS
TE SENSOR SOLUTIONS
TE CONNECTIV
TE (Tyco)
TE Connectivity Solutions GmbH
TE Connectivity /CGS Brand
TYCO POWER SYSTEMS
Tyco Electronics
TE
TE Connectivty
Part Number Aliases
This part may be known by these alternate part numbers: