Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity DT06-12SA

Automotive Connector Housing, IP68, DT Series, Plug, 12 Ways, AMP DT Series Socket Contacts
$ 2.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity DT06-12SA.

IHS

Datasheet6 pages3 years ago

Upverter

JRH Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+207%

CAD Models

Download TE Connectivity DT06-12SA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-01-12
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity / DEUTSCHDT06-12SC-CE06
Deutsch Automotive connector male plug, DTseries, 12road, 2line, 13A
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
CONN HEADER VERT 12POS 4.2MM / Connector Header Through Hole 12 position 0.165" (4.20mm)
TE Connectivity1-794066-0
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity178803-6
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity DT06-12SA provided by its distributors.

Automotive Connector Housing, IP68, DT Series, Plug, 12 Ways, AMP DT Series Socket Contacts
PLUG HOUSING, 12POS, PA GF, GREY; Product Range: DT Series; Gender: Plug; No. of Positions: 12Ways; Pitch Spacing: 4.45mm; For Use With: DT Series Socket Contacts; SVHC: No SVHC (27-Jun-2018)
PLG, 12P, GRY, N, A Connector & Housing Type: Housing for Female Terminals Mating Pin Diameter: 1.59 mm Mating Pin Diameter: .063 in Connector System: Wire-to-Wire Number of Positions: 12 Housing for Female Terminals 1.59 mm .063 Wire-to-Wire | Deutsch Dt Series Housings & Connector | Part Number: DT06-12SA | Internal Number: DT06-12SA | TE Connectivity
Lockable = Yes / Pitch mm = 9.12 / Polarised = Yes / Gender = Receptacle / Housing Material = PA 6 GF / Poles = 12 / Housing Colour = Grey / A mm = 40.56 / Series = DT / B mm = 30.9 / Rows = 2 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Keying Option = A / Flammability Rating = UL 94V-0 / Packaging = Bulk

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • DT 06-12SA
  • DT06-12 SA
  • DT0612SA